Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM5S12CAHM3/ICopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4243952RL
Cut Tape4243952
Product RangePAR SM5S Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.940 | CNY109.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.910 (CNY12.3283) |
| 5000+ | CNY10.690 (CNY12.0797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM5S12CAHM3/ICopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4243952RL
Cut Tape4243952
Product RangePAR SM5S Series
Technical Datasheet
Product RangePAR SM5S Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation3.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR SM5S Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
3.6kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
