Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM5A27HE3/2D.Copy
Manufacturer Standard Lead Time25 weeks
Order Code2414825
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY22.550 (CNY25.4815) |
| 100+ | CNY17.450 (CNY19.7185) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY12.110 (CNY13.6843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM5A27HE3/2D.Copy
Manufacturer Standard Lead Time25 weeks
Order Code2414825
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max40V
Diode Case StyleDO-218AB
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation3.6kW
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
Maximum Breakdown Voltage
30V
Qualification
AEC-Q101
Reverse Standoff Voltage
22V
Diode Case Style
DO-218AB
Peak Pulse Power Dissipation
3.6kW
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003167
