Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM15T18CAHM3_A/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3527859RL
Cut Tape3527859
Product RangeTRANSZORB SM15T Series
Your Part Number
823 In Stock
Need more?
823 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.080 | CNY8.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM15T18CAHM3_A/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3527859RL
Cut Tape3527859
Product RangeTRANSZORB SM15T Series
Technical Datasheet
Product RangeTRANSZORB SM15T Series
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max32.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB SM15T Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
32.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
