Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF906BDT-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650266RL
Cut Tape3650266
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.470 | CNY22.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 5000+ | CNY7.210 (CNY8.1473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF906BDT-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650266RL
Cut Tape3650266
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel257A
Continuous Drain Current Id P Channel257A
Drain Source On State Resistance N Channel450µohm
Drain Source On State Resistance P Channel450µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel83W
Power Dissipation P Channel83W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
257A
Drain Source On State Resistance P Channel
450µohm
No. of Pins
8Pins
Power Dissipation P Channel
83W
Product Range
TrenchFET Gen IV Series
MSL
MSL 2 - 1 year
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
257A
Drain Source On State Resistance N Channel
450µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
