Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF680LDT-T1-GE3Copy
Order Code4644770
Product RangeTrenchFET Gen IV Series
Your Part Number
6,050 In Stock
Need more?
6,050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.560 (CNY35.6628) |
| 10+ | CNY20.540 (CNY23.2102) |
| 100+ | CNY14.250 (CNY16.1025) |
| 500+ | CNY12.470 (CNY14.0911) |
| 1000+ | CNY12.140 (CNY13.7182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.56 (CNY35.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF680LDT-T1-GE3Copy
Order Code4644770
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel72A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel5500µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR 6 x 5FS
No. of Pins8Pins
Power Dissipation N Channel62.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
72A
Drain Source On State Resistance N Channel
5500µohm
Transistor Case Style
PowerPAIR 6 x 5FS
Power Dissipation N Channel
62.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
