Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF660LDT-T1-GE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code4644769
Product RangeTrenchFET Gen IV Series
Your Part Number
5,935 In Stock
Need more?
5,935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY11.210 (CNY12.6673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF660LDT-T1-GE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code4644769
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel110A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2600µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR 6 x 5FS
No. of Pins8Pins
Power Dissipation N Channel62.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
110A
Drain Source On State Resistance N Channel
2600µohm
Transistor Case Style
PowerPAIR 6 x 5FS
Power Dissipation N Channel
62.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
