Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3Copy
Order Code
Re-Reel4006715RL
Cut Tape4006715
Product RangeTrenchFET Gen IV Series
Your Part Number
14,712 In Stock
Need more?
14,712 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.130 | CNY33.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.130 (CNY37.4369) |
| 10+ | CNY21.870 (CNY24.7131) |
| 100+ | CNY15.400 (CNY17.402) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.700 (CNY14.351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3Copy
Order Code
Re-Reel4006715RL
Cut Tape4006715
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel159A
Continuous Drain Current Id P Channel159A
Drain Source On State Resistance N Channel1000µohm
Drain Source On State Resistance P Channel1000µohm
Transistor Case StylePowerPAIR
No. of Pins9Pins
Power Dissipation N Channel62.5W
Power Dissipation P Channel62.5W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
159A
Drain Source On State Resistance P Channel
1000µohm
No. of Pins
9Pins
Power Dissipation P Channel
62.5W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
159A
Drain Source On State Resistance N Channel
1000µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
