Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-UE3Copy
Order Code4844772
Product RangeTrenchFET Gen V Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.230 (CNY8.1699) |
| 10+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY36.15 (CNY40.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-UE3Copy
Order Code4844772
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel125A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.00243ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR
No. of Pins12Pins
Power Dissipation N Channel56.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen V Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
125A
Drain Source On State Resistance N Channel
0.00243ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
56.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
