Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-GE3Copy
Order Code
Re-Reel4006713RL
Cut Tape4006713
Product RangeTrenchFET Gen V Series
Your Part Number
8,546 In Stock
Need more?
8,546 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.870 | CNY25.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.870 (CNY29.2331) |
| 10+ | CNY16.850 (CNY19.0405) |
| 100+ | CNY11.610 (CNY13.1193) |
| 500+ | CNY9.430 (CNY10.6559) |
| 1000+ | CNY8.550 (CNY9.6615) |
| 5000+ | CNY8.380 (CNY9.4694) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF5300DT-T1-GE3Copy
Order Code
Re-Reel4006713RL
Cut Tape4006713
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel125A
Continuous Drain Current Id P Channel125A
Drain Source On State Resistance N Channel2020µohm
Drain Source On State Resistance P Channel2020µohm
Transistor Case StylePowerPAIR
No. of Pins12Pins
Power Dissipation N Channel56.8W
Power Dissipation P Channel56.8W
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
125A
Drain Source On State Resistance P Channel
2020µohm
No. of Pins
12Pins
Power Dissipation P Channel
56.8W
Product Range
TrenchFET Gen V Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
125A
Drain Source On State Resistance N Channel
2020µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
56.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
