Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF300DT-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3019150RL
Cut Tape3019150
Product RangeTrenchFET Gen IV SkyFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 5000+ | CNY4.080 (CNY4.6104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF300DT-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3019150RL
Cut Tape3019150
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel141A
Continuous Drain Current Id P Channel141A
Drain Source On State Resistance N Channel1600µohm
Drain Source On State Resistance P Channel1600µohm
Transistor Case StylePowerPAIR
No. of Pins9Pins
Power Dissipation N Channel74W
Power Dissipation P Channel74W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
141A
Drain Source On State Resistance P Channel
1600µohm
No. of Pins
9Pins
Power Dissipation P Channel
74W
Product Range
TrenchFET Gen IV SkyFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
141A
Drain Source On State Resistance N Channel
1600µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
