Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ926DT-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2747682RL
Cut Tape2747682
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.010 | CNY15.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 5000+ | CNY4.990 (CNY5.6387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ926DT-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2747682RL
Cut Tape2747682
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel3800µohm
Drain Source On State Resistance P Channel3800µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel40W
Power Dissipation P Channel40W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
3800µohm
No. of Pins
8Pins
Power Dissipation P Channel
40W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
3800µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
