Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ350DT-T1-GE3Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel2857080RL
Cut Tape2857080
Product RangeTrenchFET Gen IV Series
Your Part Number
1,150 In Stock
Need more?
1,150 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 5000+ | CNY4.230 (CNY4.7799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ350DT-T1-GE3Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel2857080RL
Cut Tape2857080
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel5630µohm
Drain Source On State Resistance P Channel5630µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel16.7W
Power Dissipation P Channel16.7W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
5630µohm
No. of Pins
8Pins
Power Dissipation P Channel
16.7W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
5630µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
16.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
