Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ340DDT-T1-GE3Copy
Order Code
Re-Reel4541164RL
Cut Tape4541164
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.070 | CNY7.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ340DDT-T1-GE3Copy
Order Code
Re-Reel4541164RL
Cut Tape4541164
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel63A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel9200µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
63A
Drain Source On State Resistance N Channel
9200µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
