Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ340ADT-T1-GE3Copy
Order Code3397316
Product RangeTrenchFET Gen IV Series
Your Part Number
6,732 In Stock
Need more?
6,732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.500 (CNY7.345) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1500+ | CNY3.540 (CNY4.0002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ340ADT-T1-GE3Copy
Order Code3397316
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel69.7A
Continuous Drain Current Id P Channel69.7A
Drain Source On State Resistance N Channel3570µohm
Drain Source On State Resistance P Channel3570µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel31W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Alternatives for SIZ340ADT-T1-GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
69.7A
Drain Source On State Resistance P Channel
3570µohm
No. of Pins
8Pins
Power Dissipation P Channel
31W
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
69.7A
Drain Source On State Resistance N Channel
3570µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
