Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ200DT-T1-GE3Copy
Order Code
Re-Reel2990577RL
Cut Tape2990577
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.570 | CNY13.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 5000+ | CNY3.820 (CNY4.3166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ200DT-T1-GE3Copy
Order Code
Re-Reel2990577RL
Cut Tape2990577
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel61A
Continuous Drain Current Id P Channel61A
Drain Source On State Resistance N Channel4500µohm
Drain Source On State Resistance P Channel4500µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
61A
Drain Source On State Resistance P Channel
4500µohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
61A
Drain Source On State Resistance N Channel
4500µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
