Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIUD412ED-T1-GE3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4853681
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.010 (CNY3.4013) |
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.871 (CNY0.9842) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 5000+ | CNY0.528 (CNY0.5966) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIUD412ED-T1-GE3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4853681
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id500mA
Drain Source On State Resistance0.34ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
