Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIUD401ED-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape3019148
Cut Tape3019148RL
Product RangeTrenchFET Gen III
Your Part Number
1,410 In Stock
Need more?
1,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.969 (CNY1.095) |
| 5000+ | CNY0.638 (CNY0.7209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIUD401ED-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape3019148
Cut Tape3019148RL
Product RangeTrenchFET Gen III
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id500mA
Drain Source On State Resistance1.573ohm
Transistor Case StylePowerPAK 0806
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
500mA
Transistor Case Style
PowerPAK 0806
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.573ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
