Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS5710DN-T1-GE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014729RL
Cut Tape4014729
Product RangeTrenchFET Gen V Series
Your Part Number
5,569 In Stock
Need more?
5,569 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.590 | CNY18.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.100 (CNY6.893) |
| 5000+ | CNY5.980 (CNY6.7574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS5710DN-T1-GE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014729RL
Cut Tape4014729
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id26.2A
Drain Source On State Resistance0.0315ohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation54.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
26.2A
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
10V
Power Dissipation
54.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0315ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
