Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS126DN-T1-UE3Copy
Order Code4825537
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.110 (CNY3.5143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY64.30 (CNY72.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS126DN-T1-UE3Copy
Order Code4825537
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id54.7A
Drain Source On State Resistance0.00825ohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
54.7A
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.00825ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
