Print Page
5,772 In Stock
Need more?
5,772 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH129DN-T1-GE3Copy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel2932958RL
Cut Tape2932958
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0114ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation52.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0114ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SISH129DN-T1-GE3
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

