Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.800 (CNY2.034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF12EDN-T1-GE3Copy
Order Code4777222
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0036ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK 1212-8SCD
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
109A
Drain Source On State Resistance N Channel
0.0036ohm
Transistor Case Style
PowerPAK 1212-8SCD
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
