Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISD5110DN-T1-UE3Copy
Manufacturer Standard Lead Time75 weeks
Order Code4588052
Product RangeTrenchFET Gen V Series
Your Part Number
6,050 In Stock
Need more?
6,050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.160 (CNY28.4308) |
| 10+ | CNY17.550 (CNY19.8315) |
| 100+ | CNY13.370 (CNY15.1081) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.190 (CNY10.3847) |
| 5000+ | CNY8.610 (CNY9.7293) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.16 (CNY28.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISD5110DN-T1-UE3Copy
Manufacturer Standard Lead Time75 weeks
Order Code4588052
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id55A
Drain Source On State Resistance9500µohm
Transistor Case StylePowerPAK 1212-F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
PowerPAK 1212-F
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
