Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS443DN-T1-GE3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2919349
Your Part Number
14,175 In Stock
9,000 more incoming. You can reserve stock now
14,175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 25+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY9.900 (CNY11.187) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.460 (CNY7.2998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Channel Type
P Channel
Drain Source On State Resistance
0.0117ohm
Operating Temperature Max
150°C
MSL
-
Continuous Drain Current Id
35A
Rds(on) Test Voltage
10V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
