Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS435DNT-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code4853680
Product RangeTrenchFET Gen III Series
Your Part Number
2,975 In Stock
Need more?
2,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.060 (CNY4.5878) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.350 (CNY2.6555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.06 (CNY4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS435DNT-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code4853680
Product RangeTrenchFET Gen III Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0054ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
30A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
4.5V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
8Pins
Product Range
TrenchFET Gen III Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
