Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS110DN-T1-GE3Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel2932953RL
Cut Tape2932953
Product RangeTrenchFET Gen IV
Your Part Number
24,602 In Stock
Need more?
24,602 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS110DN-T1-GE3Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel2932953RL
Cut Tape2932953
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.054ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation24W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.2A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
24W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
