Print Page
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.250 (CNY8.1925) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 5000+ | CNY5.960 (CNY6.7348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA60DP-T1-GE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2663708RL
Cut Tape2663708
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance940µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
N-channel 30V (D-S) MOSFET suitable for use in synchronous rectification, high power density DC/DC and VRMs and embedded DC/DC.
- TrenchFET® Gen IV power MOSFET
- 100% Rg and UIS tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
940µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIRA60DP-T1-GE3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152

