Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRA12BDP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2932946RL
Cut Tape2932946
Product RangeTrenchFET Gen IV
Your Part Number
4,889 In Stock
Need more?
4,889 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.010 (CNY3.4013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA12BDP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2932946RL
Cut Tape2932946
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
Drain Source On State Resistance4300µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation38W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIRA12BDP-T1-GE3
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
