Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR873DP-T1-GE3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2913407
Product RangeTrenchFET Series
Your Part Number
13,974 In Stock
Need more?
5,450 Next business day delivery available(Shanghai stock)
500 Delivery in 5-6 Business Days(UK stock)
8,024 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.420 (CNY20.8146) |
| 25+ | CNY12.370 (CNY13.9781) |
| 50+ | CNY10.810 (CNY12.2153) |
| 100+ | CNY7.870 (CNY8.8931) |
| 250+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.42 (CNY20.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR873DP-T1-GE3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2913407
Product RangeTrenchFET Series
Technical Datasheet
Drain Source Voltage Vds150V
Continuous Drain Current Id37A
Drain Source On State Resistance0.0475ohm
Transistor Case StylePowerPAK SO
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation104W
Product RangeTrenchFET Series
Qualification-
MSL-
Technical Specifications
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0475ohm
Rds(on) Test Voltage
10V
Power Dissipation
104W
Qualification
-
Continuous Drain Current Id
37A
Transistor Case Style
PowerPAK SO
Gate Source Threshold Voltage Max
4V
Product Range
TrenchFET Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
