Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR668ADP-T1-RE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2932944RL
Cut Tape2932944
Product RangeTrenchFET Gen IV
Your Part Number
6,990 In Stock
Need more?
6,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY18.200 | CNY91.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.200 (CNY20.566) |
| 50+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1500+ | CNY10.090 (CNY11.4017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR668ADP-T1-RE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2932944RL
Cut Tape2932944
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id93.6A
Drain Source On State Resistance4800µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
93.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
