Print Page
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.240 | CNY23.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY15.400 (CNY17.402) |
| 100+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR638DP-T1-GE3Copy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel2889728RL
Cut Tape2889728
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance880µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
880µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIR638DP-T1-GE3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

