Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR618DP-T1-GE3Copy
Order Code4853679
Product RangeThunderFET Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.240 (CNY14.9612) |
| 10+ | CNY9.400 (CNY10.622) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY5.060 (CNY5.7178) |
| 5000+ | CNY4.740 (CNY5.3562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.24 (CNY14.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR618DP-T1-GE3Copy
Order Code4853679
Product RangeThunderFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.095ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.2A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
