Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR186LDP-T1-RE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3677852RL
Cut Tape3677852
Product RangeTrenchFET Gen IV
Your Part Number
10,102 In Stock
Need more?
10,102 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.040 | CNY45.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.040 (CNY10.2152) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1500+ | CNY4.240 (CNY4.7912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR186LDP-T1-RE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3677852RL
Cut Tape3677852
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80.3A
Drain Source On State Resistance4400µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
N-channel 60V (D-S) MOSFET in PowerPAK SO-8 package is typically used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch applications.
- TrenchFET® Gen IV power MOSFET
- Very low RDS - Qg figure-of-merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- 100% Rg and UIS tested
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80.3A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
