Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIPQ32434BDN-T1E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4541163RL
Cut Tape4541163
Your Part Number
4,274 In Stock
Need more?
4,274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.710 (CNY7.5823) |
| 2500+ | CNY6.290 (CNY7.1077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIPQ32434BDN-T1E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4541163RL
Cut Tape4541163
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.8V
Supply Voltage Max22V
IC Case / PackageWFDFN-EP
No. of Pins10Pins
Power Switch-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
22V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.8V
IC Case / Package
WFDFN-EP
Power Switch
-
IC Function
eFuse with Accurate Current Limit & Programmable OVP
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
