
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.100 (CNY1.243) |
| 10000+ | CNY1.080 (CNY1.2204) |
Product Information
Product Overview
The SIP32509DT-T1-GE3 is a slew rate Controlled Load Switch IC designed for 1.1 to 5.5V operation. The switch element is of n-channel device that provides low RON of 44mW typically over a wide range of input. The devices guarantee low switch on-resistance at 1.2V input. It feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. This device features a low voltage control logic interface that can interface with low voltage control signals without extra level shifting circuit.
- 2.5ms at 3.6V Slew rate controlled turn-on
- Low quiescent current <lt/>1µA when disabled 10.5µA typical at VIN=1.2V
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
High Side
5.5V
0.047ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
TSOT-23
1Channels
-
TSOT-23
Yes
1Outputs
85°C
-
-
Technical Docs (3)
Alternatives for SIP32509DT-T1-GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
