
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2500+ | CNY4.060 (CNY4.5878) |
| 5000+ | CNY4.010 (CNY4.5313) |
Product Information
Product Overview
The SIP32459DB-T2-GE1 is a slew rate controlled integrated high side Load Switch that operates in the input voltage range from 1.5 to 5.5V. SiP32458 of P-channel MOSFET switching element with integrated gate pump that provides 20mΩ switch on resistance over a wide input voltage range. This device have low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8MΩ pull-down resistor is integrated at logic control EN pin. The slow slew rate of SiP32458 in the range of 3ms limits the in-rush current and minimized the switching noise.
- Slew rate control
- Low logic control
- Reverse current blocking when disabled (SiP32458, without output discharge switch)
- Integrated pull down resistor at EN pin
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation
Technical Specifications
High Side
5.5V
0.02ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
WCSP
Yes
1Outputs
85°C
-
No SVHC (16-Jan-2020)
WCSP
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
