
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2500+ | CNY2.560 (CNY2.8928) |
| 5000+ | CNY2.510 (CNY2.8363) |
Product Information
Product Overview
The SIP32458DB-T2-GE1 is a slew rate controlled integrated high side Load Switch that operates in the input voltage range from 1.5 to 5.5V. SiP32458 of P-channel MOSFET switching element with integrated gate pump that provides 20mΩ switch on resistance over a wide input voltage range. This device have low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8MΩ pull-down resistor is integrated at logic control EN pin. The slow slew rate of SiP32458 in the range of 3ms limits the in-rush current and minimized the switching noise.
- Slew rate control
- Low logic control
- Reverse current blocking when disabled (SiP32458, without output discharge switch)
- Integrated pull down resistor at EN pin
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.02ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3A
WCSP
Yes
1Outputs
85°C
-
No SVHC (16-Jul-2019)
WCSP
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
