Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32434ADN-T1E4Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3954180RL
Cut Tape3954180
Your Part Number
1,124 In Stock
10,000 more incoming. You can reserve stock now
1,124 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.920 | CNY10.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2500+ | CNY5.360 (CNY6.0568) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32434ADN-T1E4Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3954180RL
Cut Tape3954180
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage23V
Current Limit6A
On State Resistance0.033ohm
IC Case / PackageDFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
23V
On State Resistance
0.033ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
6A
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN
Technical Docs (2)
Alternatives for SIP32434ADN-T1E4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
