
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.200 (CNY3.616) |
Product Information
Product Overview
The SIP32416DNP-T1-GE4 is a slew rate controlled Load Switch that is designed for 1.1 to 5.5V operation. The device guarantees low switch on-resistance at 1.2V input. SiP32416 features a longer slew rate of typical 2.5ms to keep the peak of the inrush current even lower. The device features a low voltage control logic interface (On/Off interface) that can interface with low voltage digital control without extra level shifting circuit. The SiP32416 also integrate output discharge switch that enable fast shutdown load discharge. When the switches are off, they provide the reverse blocking to prevent high current flowing into the power source.
- Switch off reversed blocking
Applications
Portable Devices, Computers & Computer Peripherals, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.066ohm
8Pins
-
-40°C
-
MSL 1 - Unlimited
-
1Channels
2A
TDFN
Yes
1Outputs
85°C
-
No SVHC (16-Jul-2019)
TDFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
