Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32409DNP-T1-GE4Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2889710RL
Cut Tape2889710
Your Part Number
4,027 In Stock
Need more?
4,027 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32409DNP-T1-GE4Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2889710RL
Cut Tape2889710
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.3A
On State Resistance0.045ohm
IC Case / PackageTDFN
No. of Pins4Pins
Thermal Protection-
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.045ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.3A
IC Case / Package
TDFN
Thermal Protection
-
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
TDFN
Technical Docs (2)
Alternatives for SIP32409DNP-T1-GE4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
