
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2500+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY2.130 (CNY2.4069) |
Product Information
Product Overview
The SIP32402ADNP-T1GE4 is a slew rate controlled Load Switch designed for 1.1 to 5.5V operation. The device guarantees low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. This device feature low voltage control logic interface (On/Off interface) that can interface with low voltage control signal without extra level shifting circuit. SiP32401A has exceptionally low shutdown current and provide reverse blocking to prevent high current flowing into the power source.
- 62mΩ Typical from 2 to 5V
- Reverse current blocking when switch is off
Applications
Computers & Computer Peripherals, Portable Devices, Industrial, Medical
Technical Specifications
High Side
5.5V
0.062ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2.4A
TDFN
Yes
1Outputs
125°C
-
No SVHC (19-Jan-2021)
TDFN
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
