Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIJH5700E-T1-GE3Copy
Order Code
Re-Reel4014713RL
Cut Tape4014713
Product RangeTrenchFET Gen V Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.030 | CNY58.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.030 (CNY65.5739) |
| 10+ | CNY39.220 (CNY44.3186) |
| 100+ | CNY28.560 (CNY32.2728) |
| 500+ | CNY27.080 (CNY30.6004) |
| 1000+ | CNY25.600 (CNY28.928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJH5700E-T1-GE3Copy
Order Code
Re-Reel4014713RL
Cut Tape4014713
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id174A
Drain Source On State Resistance4100µohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
174A
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
TrenchFET Gen V Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
