Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIJ450DP-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3765818RL
Cut Tape3765818
Product RangeTrenchFET Gen IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.040 | CNY7.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.040 (CNY7.9552) |
| 10+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 5000+ | CNY4.980 (CNY5.6274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ450DP-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3765818RL
Cut Tape3765818
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id113A
Drain Source On State Resistance1900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
- N-channel 45V (D-S) MOSFET
- TrenchFET® Gen IV power MOSFET
- Very low Qg and Qoss reduce power loss and improve efficiency
- Flexible leads provide resilience to mechanical stress
- 100 % Rg and UIS tested
- Qgd/Qgs ratio <lt/> 1 optimizes switching characteristics
- Used in synchronous rectification, high power density DC/DC and DC/AC inverters
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
113A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
45V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
