Print Page
Image is for illustrative purposes only. Please refer to product description.
787 In Stock
Need more?
787 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.780 (CNY6.5314) |
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.78 (CNY6.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHLL110TR-GE3Copy
Order Code4853675
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.5A
Drain Source On State Resistance0.54ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
