Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.970 (CNY64.3761) |
| 10+ | CNY38.680 (CNY43.7084) |
| 100+ | CNY25.740 (CNY29.0862) |
| 500+ | CNY25.230 (CNY28.5099) |
| 1000+ | CNY24.720 (CNY27.9336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.97 (CNY64.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHL041N65SF-GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4777194
Product RangeSF Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id74A
Drain Source On State Resistance0.043ohm
Transistor Case StyleTO-247AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation595W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
74A
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
10V
Power Dissipation
595W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SF Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

