Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIHFL9014TR-GE3Copy
Manufacturer Standard Lead Time38 weeks
Order Code4853669
Your Part Number
2,230 In Stock
Need more?
2,230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.710 (CNY9.8423) |
| 10+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.71 (CNY9.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHFL9014TR-GE3Copy
Manufacturer Standard Lead Time38 weeks
Order Code4853669
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
