Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.160 (CNY27.3008) |
| 10+ | CNY17.460 (CNY19.7298) |
| 100+ | CNY13.840 (CNY15.6392) |
| 500+ | CNY11.200 (CNY12.656) |
| 1000+ | CNY9.790 (CNY11.0627) |
| 5000+ | CNY9.140 (CNY10.3282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.16 (CNY27.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA4N80E-GE3Copy
Manufacturer Standard Lead Time37 weeks
Order Code2932916
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4.3A
Drain Source On State Resistance1.27ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation69W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.3A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.27ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIHA4N80E-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

