Print Page
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.540 (CNY51.4602) |
| 10+ | CNY30.390 (CNY34.3407) |
| 100+ | CNY21.870 (CNY24.7131) |
| 500+ | CNY19.890 (CNY22.4757) |
| 1000+ | CNY18.820 (CNY21.2666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.54 (CNY51.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA25N60EFL-GE3Copy
Manufacturer Standard Lead Time55 weeks
Order Code2932913
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.146ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.146ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIHA25N60EFL-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

