Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 10+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.71 (CNY33.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA20N50E-GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code2932907
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id19A
Drain Source On State Resistance0.184ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.184ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIHA20N50E-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

