Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR626EP-T1-RE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014707RL
Cut Tape4014707
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.250 | CNY106.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY18.000 (CNY20.340) |
| 100+ | CNY14.750 (CNY16.6675) |
| 500+ | CNY12.620 (CNY14.2606) |
| 1500+ | CNY12.370 (CNY13.9781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR626EP-T1-RE3Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014707RL
Cut Tape4014707
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id227A
Drain Source On State Resistance1740µohm
Transistor Case StylePowerPAK SO-DC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
227A
Transistor Case Style
PowerPAK SO-DC
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1740µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
