Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSICQ670CD-T1-GE3Copy
Order Code
Re-Reel4541159RL
Cut Tape4541159
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.090 | CNY32.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.090 (CNY36.2617) |
| 10+ | CNY22.110 (CNY24.9843) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY19.650 (CNY22.2045) |
| 100+ | CNY18.590 (CNY21.0067) |
| 250+ | CNY18.020 (CNY20.3626) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY16.700 (CNY18.871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSICQ670CD-T1-GE3Copy
Order Code
Re-Reel4541159RL
Cut Tape4541159
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins31Pins
IC Case / PackagePowerPAK MLP55
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min2.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay30ns
Output Delay25ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
31Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
PowerPAK MLP55
Input Type
PWM
Sink Current
-
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
